- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C66-04I/SP
Microchip Technology
PIC16C66-04I/SP
MCU 8-bit PIC RISC 14KB PROM 3.3V/5V 28-Pin SPDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C66-04I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
RAM Size:368 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:N/A
-
Program Memory Type:PROM
-
Number of Programmable I/Os:22
-
Program Memory Size:14 KB