Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C64A-20/L

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube
Search Keywords: PIC16C64A20L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C64A-20/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Size: 7 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 33
Program Memory Type: EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C64A-20/L RoHS compliant?
Yes, PIC16C64A-20/L is RoHS compliant.
What is the lead time for PIC16C64A-20/L?
The standard lead time for PIC16C64A-20/L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 147
Ships today, if you order in
Manufacturer Stock:
1,647 can ship
Minimum Order Quantity:
27
Order Increment:
27
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$7.88
54
$7.78
108
$7.69
270
$7.56
513
$7.54
1,026
$7.52
2,511 +
$7.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!