- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C64A-10I/L
Microchip Technology
PIC16C64A-10I/L
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C64A-10I/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
27 -
Number of Programmable I/Os:33
-
Program Memory Type:EPROM
-
Program Memory Size:7 KB
-
Operating Temperature:-40 to 85 °C