Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C63A-20/SP

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C63A20SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C63A-20/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Operating Temperature:
    0 to 70 °C
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    EPROM
  • Number of Programmable I/Os:
    22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C63A-20/SP RoHS compliant?
Yes, PIC16C63A-20/SP is RoHS compliant.
What is the lead time for PIC16C63A-20/SP?
The standard lead time for PIC16C63A-20/SP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Manufacturer Stock:
1,590 can ship
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$5.73
60
$5.58
105
$5.36
255
$5.02
510
$5.01
1,005
$5.00
2,505
$4.90
5,010 +
$4.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!