- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C63A-20I/SP
Microchip Technology
PIC16C63A-20I/SP
MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C63A20ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C63A-20I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Program Memory Size:7 KB
-
Program Memory Type:EPROM
-
Operating Temperature:-40 to 85 °C
-
RAM Size:192 B
-
ADC Resolution:N/A
-
Number of Programmable I/Os:22
Product Guides
+
Frequently Asked Questions
Is PIC16C63A-20I/SP RoHS compliant?
Yes, PIC16C63A-20I/SP is RoHS compliant.
What is the lead time for PIC16C63A-20I/SP?
The standard lead time for PIC16C63A-20I/SP is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Manufacturer Stock:
2,165
can ship
Minimum Order Quantity:
15
Order Increment:
15
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
15
$5.58
30
$5.57
60
$5.52
90
$5.46
120 +
$5.45
Click for Quote
Log in
to unlock special pricing