- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C63A-04I/SP
PIC16C63A-04I/SP
Microchip Technology
MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C63A04ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C63A-04I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
RAM Size:192 B
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:EPROM
-
Program Memory Size:7 KB
-
ADC Resolution:N/A
-
Number of Programmable I/Os:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
30
Order Increment:
15
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$9.218
30
$8.380
60
$6.290
90
$5.870
120 +
$5.750
Click for Quote
Log in
to unlock special pricing