Image is representational - see mfr. specs

PIC16C63-04/SP

Microchip Technology

MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C6304SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C63-04/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Program Memory Size:
    7 KB
  • Operating Temperature:
    0 to 70 °C
  • RAM Size:
    192 B
  • ADC Resolution:
    N/A
  • Number of Programmable I/Os:
    22
  • Program Memory Type:
    EPROM
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
520 can ship
MOQ for out of Stock Qty:
23
8 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
23
$12.50
45
$9.59
68
$8.88
90 +
$8.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!