Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C62B-20/SS

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SSOP Tube
Search Keywords: PIC16C62B20SS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C62B-20/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Program Memory Type: EPROM
RAM Size: 128 B
Operating Temperature: 0 to 70 °C
Program Memory Size: 3.5 KB
Number of Programmable I/Os: 22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C62B-20/SS RoHS compliant?
Yes, PIC16C62B-20/SS is RoHS compliant.
What is the lead time for PIC16C62B-20/SS?
The standard lead time for PIC16C62B-20/SS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,073 can ship
MOQ for out of Stock Qty:
47
Order Increment:
47
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$6.70
94
$5.03
141
$4.69
188 +
$4.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!