Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C62B-04/SP

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C62B04SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C62B-04/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Program Memory Size: 3.5 KB
Number of Programmable I/Os: 22
RAM Size: 128 B
Operating Temperature: 0 to 70 °C
Program Memory Type: EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C62B-04/SP RoHS compliant?
Yes, PIC16C62B-04/SP is RoHS compliant.
What is the lead time for PIC16C62B-04/SP?
The standard lead time for PIC16C62B-04/SP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 177
Can Ship immediately
Manufacturer Stock:
841 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.17
10
$6.16
25
$6.14
42
$6.13
83
$4.65
124
$4.36
165 +
$4.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!