- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C62A-04/SP
Microchip Technology
PIC16C62A-04/SP
MCU 8-Bit PIC16 RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-Bit PIC16 RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC16C62A04SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C62A-04/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Program Memory Size:3.5 KB
-
Program Memory Type:EPROM
-
Number of Programmable I/Os:22
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC16C62A-04/SP RoHS compliant?
Yes, PIC16C62A-04/SP is RoHS compliant.
What is the lead time for PIC16C62A-04/SP?
The standard lead time for PIC16C62A-04/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,865
can ship
MOQ for out of Stock Qty:
27
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
27
$10.34
53
$7.90
79
$7.42
105 +
$7.28
Click for Quote
Log in
to unlock special pricing