Available Replacements
Alternative Packaging
PIC16C621A-04I/SO PIC16C621A-04I/SO Microchip Technology
PIC16C621A-04I/SO

Microchip Technology

In Stock: 0

Minimum Order: 74

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C621AT-04I/SO

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube
Search Keywords: PIC16C621AT04ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C621AT-04I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1100
Number of Programmable I/Os: 13
Program Memory Type: Flash
Program Memory Size: 1.75 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C621AT-04I/SO RoHS compliant?
Yes, PIC16C621AT-04I/SO is RoHS compliant.
What is the lead time for PIC16C621AT-04I/SO?
The standard lead time for PIC16C621AT-04I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
233 can ship
MOQ for out of Stock Qty:
275
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.973
275
$5.430
550
$3.340
825
$2.650
1,100 +
$2.590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!