- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C621A-20I/SO
PIC16C621A-20I/SO
Microchip Technology
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube
Search Keywords: PIC16C621A20ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C621A-20I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Number of Programmable I/Os:13
-
Program Memory Type:Flash
-
Program Memory Size:1.75 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
424
Ships today, if you order in
Manufacturer Stock:
13
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
63
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$4.15
25
$4.14
50
$4.13
63
$4.12
126
$3.09
189
$2.88
252 +
$2.83
Click for Quote
Log in
to unlock special pricing
Alternative Packaging