Available Replacements
대체 포장
PIC16C621AT-04I/SO PIC16C621AT-04I/SO Microchip Technology
PIC16C621AT-04I/SO

Microchip Technology

In Stock: 0

Minimum Order: 275

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C621A-04I/SO

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube
Search Keywords: PIC16C621A04ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C621A-04I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Program Memory Type: Flash
Program Memory Size: 1.75 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 13
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C621A-04I/SO RoHS compliant?
Yes, PIC16C621A-04I/SO is RoHS compliant.
What is the lead time for PIC16C621A-04I/SO?
The standard lead time for PIC16C621A-04I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,681 can ship
MOQ for out of Stock Qty:
74
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
74
$3.81
147
$2.88
221
$2.68
294 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!