- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C58B-20I/P
PIC16C58B-20I/P
Microchip Technology
MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
Search Keywords: PIC16C58B20IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C58B-20I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Program Memory Type:EPROM
-
Number of Programmable I/Os:12
-
ADC Resolution:N/A
-
RAM Size:73 B
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:3 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
57
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$4.994
57
$4.540
113
$3.430
169
$3.220
225 +
$3.150
Click for Quote
Log in
to unlock special pricing