- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C57C-20/SP
PIC16C57C-20/SP
Microchip Technology
MCU 8-bit PIC RISC 3KB EPROM 5V Automotive 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 3KB EPROM 5V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC16C57C20SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C57C-20/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Program Memory Size:3 KB
-
Number of Programmable I/Os:20
-
ADC Resolution:N/A
-
RAM Size:72 B
-
Operating Temperature:0 to 70 °C
-
Program Memory Type:EPROM
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,890
can ship
MOQ for out of Stock Qty:
49
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
49
$5.17
98
$3.88
147
$3.62
195 +
$3.55
Click for Quote
Log in
to unlock special pricing