- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C57C-20/P
Microchip Technology
PIC16C57C-20/P
MCU 8-bit PIC RISC 3KB EPROM 5V Automotive 28-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C57C-20/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
RAM Size:72 B
-
Operating Temperature:0 to 70 °C
-
Program Memory Type:EPROM
-
Number of Programmable I/Os:20
-
ADC Resolution:N/A
-
Program Memory Size:3 KB