Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C57C-04/P

MCU 8-bit PIC RISC 3KB EPROM 5V Automotive 28-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3KB EPROM 5V Automotive 28-Pin PDIP Tube
Search Keywords: PIC16C57C04P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C57C-04/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Operating Temperature: 0 to 70 °C
RAM Size: 72 B
Number of Programmable I/Os: 20
Program Memory Size: 3 KB
Program Memory Type: EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C57C-04/P RoHS compliant?
Yes, PIC16C57C-04/P is RoHS compliant.
What is the lead time for PIC16C57C-04/P?
The standard lead time for PIC16C57C-04/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21,371 can ship
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$3.45
60
$3.16
105
$3.15
255
$3.00
510
$2.85
1,005
$2.84
2,505
$2.82
5,010 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!