Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C56A-04/P

MCU 8-bit PIC RISC 1.5KB EPROM 5V Automotive 18-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 1.5KB EPROM 5V Automotive 18-Pin PDIP Tube
Search Keywords: PIC16C56A04P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C56A-04/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Program Memory Type: EPROM
RAM Size: 25 B
Number of Programmable I/Os: 12
Operating Temperature: 0 to 70 °C
Program Memory Size: 1.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C56A-04/P RoHS compliant?
Yes, PIC16C56A-04/P is RoHS compliant.
What is the lead time for PIC16C56A-04/P?
The standard lead time for PIC16C56A-04/P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
1,478 can ship
Stock lot only:
5
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.453
25
$2.230
100
$2.140
250
$2.090
500
$2.070
1,000
$2.030
2,500
$2.020
5,000
$2.010
7,500 +
$2.000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!