Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C55-XT/SP

MCU 8-bit PIC RISC 512B EPROM 3.3V/5V Automotive 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 512B EPROM 3.3V/5V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC16C55XTSP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C55-XT/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Program Memory Type:
    EPROM
  • Program Memory Size:
    512 B
  • Number of Programmable I/Os:
    20
  • Operating Temperature:
    0 to 70 °C
  • RAM Size:
    24 B
  • ADC Resolution:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C55-XT/SP RoHS compliant?
Yes, PIC16C55-XT/SP is RoHS compliant.
What is the lead time for PIC16C55-XT/SP?
The standard lead time for PIC16C55-XT/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,700 can ship
MOQ for out of Stock Qty:
38
4 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
38
$7.20
75
$5.47
113
$5.09
150 +
$4.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!