Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C55-HS/P

MCU 8-bit PIC RISC 512B EPROM 3.3V/5V Automotive 28-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 512B EPROM 3.3V/5V Automotive 28-Pin PDIP Tube
Search Keywords: PIC16C55HSP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C55-HS/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Program Memory Type: EPROM
Number of Programmable I/Os: 20
RAM Size: 24 B
Operating Temperature: 0 to 70 °C
Program Memory Size: 512 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C55-HS/P RoHS compliant?
Yes, PIC16C55-HS/P is RoHS compliant.
What is the lead time for PIC16C55-HS/P?
The standard lead time for PIC16C55-HS/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
Order Increment:
15
5 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
30
$8.38
60
$6.29
90
$5.87
120 +
$5.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!