- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C55A-20/SS
Microchip Technology
PIC16C55A-20/SS
MCU 8-bit PIC RISC 768B EPROM 5V Automotive 28-Pin SSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C55A-20/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
47 -
Number of Programmable I/Os:20
-
Operating Temperature:0 to 70 °C
-
Program Memory Type:EPROM
-
Program Memory Size:768 B
-
ADC Resolution:N/A
-
RAM Size:24 B