- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C55A-20/P
Microchip Technology
PIC16C55A-20/P
MCU 8-bit PIC RISC 768B EPROM 5V Automotive 28-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 768B EPROM 5V Automotive 28-Pin PDIP Tube
Search Keywords: PIC16C55A20P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C55A-20/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
ADC Resolution:N/A
-
Operating Temperature:0 to 70 °C
-
Program Memory Type:EPROM
-
Number of Programmable I/Os:20
-
RAM Size:24 B
-
Program Memory Size:768 B
Product Guides
+
Frequently Asked Questions
Is PIC16C55A-20/P RoHS compliant?
Yes, PIC16C55A-20/P is RoHS compliant.
What is the lead time for PIC16C55A-20/P?
The standard lead time for PIC16C55A-20/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,535
can ship
MOQ for out of Stock Qty:
60
Order Increment:
15
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
60
$4.44
120
$3.33
180
$3.11
240 +
$3.05
Click for Quote
Log in
to unlock special pricing