Available Replacements
Alternative Packaging
PIC16C55AT-04/SO
PIC16C55AT-04/SO

Microchip Technology

In Stock: 0

Minimum Order: 400

VIEW PRODUCT
Image is representational - see mfr. specs

PIC16C55A-04/SO

Microchip Technology

MCU 8-bit PIC RISC 768B EPROM 5V Automotive 28-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC RISC 768B EPROM 5V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC16C55A04SO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C55A-04/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Number of Programmable I/Os:
    20
  • ADC Resolution:
    N/A
  • Program Memory Type:
    EPROM
  • Operating Temperature:
    0 to 70 °C
  • Program Memory Size:
    768 B
  • RAM Size:
    24 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
MOQ for out of Stock Qty:
68
7 Weeks can ship 6/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.301
68
$3.910
135
$2.960
203
$2.750
270 +
$2.700
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!