Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C558-04/SO

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube
Search Keywords: PIC16C55804SO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C558-04/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Number of Programmable I/Os: 13
Program Memory Type: EPROM
RAM Size: 128 B
Program Memory Size: 3.5 KB
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C558-04/SO RoHS compliant?
Yes, PIC16C558-04/SO is RoHS compliant.
What is the lead time for PIC16C558-04/SO?
The standard lead time for PIC16C558-04/SO is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
168 can ship
MOQ for out of Stock Qty:
42
Order Increment:
42
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$7.16
84
$5.37
126
$5.01
168 +
$4.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!