- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C558-04I/SO
Microchip Technology
PIC16C558-04I/SO
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube
Search Keywords: PIC16C55804ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C558-04I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Number of Programmable I/Os:13
-
Program Memory Type:EPROM
-
ADC Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:3.5 KB
-
RAM Size:128 B
Product Guides
+
Frequently Asked Questions
Is PIC16C558-04I/SO RoHS compliant?
Yes, PIC16C558-04I/SO is RoHS compliant.
What is the lead time for PIC16C558-04I/SO?
The standard lead time for PIC16C558-04I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
975
can ship
MOQ for out of Stock Qty:
42
Order Increment:
42
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
42
$7.84
84
$5.88
126
$5.49
168 +
$5.38
Click for Quote
Log in
to unlock special pricing