- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C54-XT/P
Microchip Technology
PIC16C54-XT/P
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
Search Keywords: PIC16C54XTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C54-XT/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature:0 to 70 °C
-
RAM Size:25 B
-
ADC Resolution:N/A
-
Program Memory Size:768 B
-
Program Memory Type:EPROM
-
Number of Programmable I/Os:12
Product Guides
+
Frequently Asked Questions
Is PIC16C54-XT/P RoHS compliant?
Yes, PIC16C54-XT/P is RoHS compliant.
What is the lead time for PIC16C54-XT/P?
The standard lead time for PIC16C54-XT/P is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Manufacturer Stock:
125
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
50
Order Increment:
25
7 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$3.75
50
$3.74
100
$3.71
150
$3.69
200 +
$3.60
Click for Quote
Log in
to unlock special pricing