- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C54-RCI/P
Microchip Technology
PIC16C54-RCI/P
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
Search Keywords: PIC16C54RCIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C54-RCI/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Program Memory Size:768 B
-
Program Memory Type:EPROM
-
Number of Programmable I/Os:12
-
RAM Size:25 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:N/A
Product Guides
+
Frequently Asked Questions
Is PIC16C54-RCI/P RoHS compliant?
Yes, PIC16C54-RCI/P is RoHS compliant.
What is the lead time for PIC16C54-RCI/P?
The standard lead time for PIC16C54-RCI/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,295
can ship
MOQ for out of Stock Qty:
44
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
44
$6.12
88
$4.59
132
$4.29
175 +
$4.20
Click for Quote
Log in
to unlock special pricing