- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C54-LP/P
PIC16C54-LP/P
Microchip Technology
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
Search Keywords: PIC16C54LPP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C54-LP/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Programmable I/Os:12
-
Program Memory Size:768 B
-
ADC Resolution:N/A
-
Operating Temperature:0 to 70 °C
-
Program Memory Type:EPROM
-
RAM Size:25 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
44
$5.77
88
$4.33
132
$4.04
175 +
$3.96
Click for Quote
Log in
to unlock special pricing