Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C54-HS/P

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
Search Keywords: PIC16C54HSP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C54-HS/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Operating Temperature:
    0 to 70 °C
  • ADC Resolution:
    N/A
  • RAM Size:
    25 B
  • Program Memory Type:
    EPROM
  • Number of Programmable I/Os:
    12
  • Program Memory Size:
    768 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C54-HS/P RoHS compliant?
Yes, PIC16C54-HS/P is RoHS compliant.
What is the lead time for PIC16C54-HS/P?
The standard lead time for PIC16C54-HS/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,950 can ship
MOQ for out of Stock Qty:
44
4 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
44
$5.93
88
$4.44
132
$4.15
175 +
$4.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!