- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C54C-20/SO
Microchip Technology
PIC16C54C-20/SO
MCU 8-bit PIC RISC 768B EPROM 5V Automotive 18-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 768B EPROM 5V Automotive 18-Pin SOIC W Tube
Search Keywords: PIC16C54C20SO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C54C-20/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
RAM Size:25 B
-
Operating Temperature:0 to 70 °C
-
ADC Resolution:N/A
-
Program Memory Size:768 B
-
Number of Programmable I/Os:12
-
Program Memory Type:EPROM
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC16C54C-20/SO RoHS compliant?
Yes, PIC16C54C-20/SO is RoHS compliant.
What is the lead time for PIC16C54C-20/SO?
The standard lead time for PIC16C54C-20/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
244
Can Ship immediately
Manufacturer Stock:
11,167
can ship
Minimum Order Quantity:
42
Order Increment:
42
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
42
$1.99
84
$1.96
252
$1.93
504
$1.90
1,008
$1.87
2,520
$1.86
5,040
$1.85
7,518 +
$1.84
Click for Quote
Log in
to unlock special pricing