- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C54C-04/SO
PIC16C54C-04/SO
Microchip Technology
MCU 8-bit PIC RISC 768B EPROM 5V Automotive 18-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 768B EPROM 5V Automotive 18-Pin SOIC W Tube
Search Keywords: PIC16C54C04SO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C54C-04/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Program Memory Type:EPROM
-
Operating Temperature:0 to 70 °C
-
Number of Programmable I/Os:12
-
ADC Resolution:N/A
-
Program Memory Size:768 B
-
RAM Size:25 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
84
Order Increment:
42
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.498
84
$3.180
168
$2.380
252
$2.230
336 +
$2.180
Click for Quote
Log in
to unlock special pricing