Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C54A-04/P

MCU 8-bit PIC RISC 768B EPROM 5V Automotive 18-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 768B EPROM 5V Automotive 18-Pin PDIP Tube
Search Keywords: PIC16C54A04P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C54A-04/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Program Memory Size: 768 B
Program Memory Type: EPROM
Operating Temperature: 0 to 70 °C
Number of Programmable I/Os: 12
RAM Size: 25 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C54A-04/P RoHS compliant?
Yes, PIC16C54A-04/P is RoHS compliant.
What is the lead time for PIC16C54A-04/P?
The standard lead time for PIC16C54A-04/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,375 can ship
MOQ for out of Stock Qty:
50
Order Increment:
25
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.22
100
$3.92
150
$3.65
200 +
$3.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!