Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C505-04/SL

MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N Tube
Search Keywords: PIC16C50504SL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C505-04/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Number of Programmable I/Os: 12
Program Memory Size: 1.5 KB
RAM Size: 72 B
Operating Temperature: 0 to 70 °C
Program Memory Type: EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C505-04/SL RoHS compliant?
Yes, PIC16C505-04/SL is RoHS compliant.
What is the lead time for PIC16C505-04/SL?
The standard lead time for PIC16C505-04/SL is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33,748 can ship
MOQ for out of Stock Qty:
100
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.76
200
$2.08
300
$1.94
399 +
$1.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!