Available Replacements
대체 포장
PIC16C505T-04I/SL PIC16C505T-04I/SL Microchip Technology
PIC16C505T-04I/SL

Microchip Technology

In Stock: 0

Minimum Order: 650

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16C505-04I/SL

14-Pin - 8-Bit CMOS Microcontroller - 2.5V-5.5V -4MHz - Industrial Temperature - 150mil SOIC Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
14-Pin - 8-Bit CMOS Microcontroller - 2.5V-5.5V -4MHz - Industrial Temperature - 150mil SOIC Package
Search Keywords: PIC16C50504ISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16C505-04I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
RAM Size: 72 B
Number of Programmable I/Os: 12
Program Memory Type: EPROM
Program Memory Size: 1.5 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16C505-04I/SL RoHS compliant?
Yes, PIC16C505-04I/SL is RoHS compliant.
What is the lead time for PIC16C505-04I/SL?
The standard lead time for PIC16C505-04I/SL is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
Manufacturer Stock:
3,388 can ship
Minimum Order Quantity:
57
Order Increment:
57
5 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$1.62
114
$1.60
285
$1.57
513
$1.56
1,026
$1.52
2,508
$1.51
5,016
$1.50
7,524 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!