Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12LF1840-I/SN

MCU 8-bit PIC RISC 7KB Flash 3.3V 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 3.3V 8-Pin SOIC N Tube
Search Keywords: PIC12LF1840ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12LF1840-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Number of Programmable I/Os: 5
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Program Memory Size: 7 KB
RAM Size: 256 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12LF1840-I/SN RoHS compliant?
Yes, PIC12LF1840-I/SN is RoHS compliant.
What is the lead time for PIC12LF1840-I/SN?
The standard lead time for PIC12LF1840-I/SN is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
150
13 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.79
50
$1.78
100
$1.77
150
$1.76
300
$1.33
450
$1.25
600 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!