- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12LF1840-I/P
Microchip Technology
PIC12LF1840-I/P
MCU 8-bit PIC RISC 7KB Flash 3.3V 8-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 7KB Flash 3.3V 8-Pin PDIP Tube
Search Keywords: PIC12LF1840IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12LF1840-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
RAM Size:256 B
-
ADC Resolution:10 bit
-
Program Memory Size:7 KB
-
Number of Programmable I/Os:5
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC12LF1840-I/P RoHS compliant?
Yes, PIC12LF1840-I/P is RoHS compliant.
What is the lead time for PIC12LF1840-I/P?
The standard lead time for PIC12LF1840-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,660
can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
60
$1.45
300
$1.36
540
$1.34
1,020
$1.27
2,520
$1.26
5,040
$1.25
7,500
$1.24
10,020 +
$1.23
Click for Quote
Log in
to unlock special pricing