- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12LF1822-I/SN
Microchip Technology
PIC12LF1822-I/SN
8/14-Pin Flash Microcontroller - XLP Technology - 1.8V-3.6V - 32MHz - Industrial Temperaure - SOIC Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC12LF1822-I/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
100 |
| Program Memory Size: | 3.5 KB |
| RAM Size: | 128 B |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 6 |