- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12LF1612-I/P
PIC12LF1612-I/P
Microchip Technology
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 8-Pin PDIP Tube
Search Keywords: PIC12LF1612IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12LF1612-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Operating Temperature:-40 to 85 °C
-
RAM Size:256 B
-
Program Memory Type:Flash
-
Program Memory Size:3.5 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
165
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$1.65
165
$1.50
330
$1.14
495
$1.06
660 +
$1.04
Click for Quote
Log in
to unlock special pricing