- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12LF1572-I/P
Microchip Technology
PIC12LF1572-I/P
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V 8-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V 8-Pin PDIP Tube
Search Keywords: PIC12LF1572IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12LF1572-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
RAM Size:256 B
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:6
-
Program Memory Size:3.5 KB
Product Guides
+
Frequently Asked Questions
Is PIC12LF1572-I/P RoHS compliant?
Yes, PIC12LF1572-I/P is RoHS compliant.
What is the lead time for PIC12LF1572-I/P?
The standard lead time for PIC12LF1572-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,460
can ship
MOQ for out of Stock Qty:
225
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
225
$1.180
450
$0.885
675
$0.826
900 +
$0.809
Click for Quote
Log in
to unlock special pricing