Available Replacements
Alternative Packaging
PIC12LF1571T-I/SN
PIC12LF1571T-I/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12LF1571-I/SN

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin SOIC N Tube
Search Keywords: PIC12LF1571ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12LF1571-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • RAM Size:
    128 B
  • Program Memory Size:
    1.75 KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    6
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12LF1571-I/SN RoHS compliant?
Yes, PIC12LF1571-I/SN is RoHS compliant.
What is the lead time for PIC12LF1571-I/SN?
The standard lead time for PIC12LF1571-I/SN is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,827 can ship
MOQ for out of Stock Qty:
275
4 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
275
$0.920
550
$0.690
825
$0.644
1,100 +
$0.631
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!