- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12LF1571-I/P
Microchip Technology
PIC12LF1571-I/P
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin PDIP Tube
Search Keywords: PIC12LF1571IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12LF1571-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Number of Programmable I/Os:6
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:1.75 KB
-
ADC Resolution:10 bit
-
RAM Size:128 B
Product Guides
+
Frequently Asked Questions
Is PIC12LF1571-I/P RoHS compliant?
Yes, PIC12LF1571-I/P is RoHS compliant.
What is the lead time for PIC12LF1571-I/P?
The standard lead time for PIC12LF1571-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,670
can ship
MOQ for out of Stock Qty:
240
Order Increment:
60
5 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
240
$1.100
480
$0.825
720
$0.770
960 +
$0.755
Click for Quote
Log in
to unlock special pricing