Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12LF1552-I/P

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V Automotive 8-Pin PDIP Tube
Search Keywords: PIC12LF1552IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12LF1552-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
RAM Size: 256 B
Program Memory Type: Flash
ADC Resolution: 10 bit
Program Memory Size: 3.5 KB
Number of Programmable I/Os: 5
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12LF1552-I/P RoHS compliant?
Yes, PIC12LF1552-I/P is RoHS compliant.
What is the lead time for PIC12LF1552-I/P?
The standard lead time for PIC12LF1552-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000 can ship
MOQ for out of Stock Qty:
195
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
195
$1.340
390
$1.005
585
$0.938
780 +
$0.919
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!