Available Replacements
Alternative Packaging
PIC12LF1552T-I/MS PIC12LF1552T-I/MS Microchip Technology
PIC12LF1552T-I/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12LF1552-I/MS

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V 8-Pin MSOP Tube
Search Keywords: PIC12LF1552IMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12LF1552-I/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Program Memory Size: 3.5 KB
Number of Programmable I/Os: 5
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12LF1552-I/MS RoHS compliant?
Yes, PIC12LF1552-I/MS is RoHS compliant.
What is the lead time for PIC12LF1552-I/MS?
The standard lead time for PIC12LF1552-I/MS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Manufacturer Stock:
10,248 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.656
300
$0.643
500
$0.639
1,000
$0.627
2,500
$0.613
5,000
$0.611
7,500
$0.609
10,000 +
$0.608
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!