- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12LF1501-I/SN
Microchip Technology
PIC12LF1501-I/SN
MCU 8-bit PIC RISC 1.75KB Flash 3.3V 8-Pin SOIC N Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 1.75KB Flash 3.3V 8-Pin SOIC N Tube
Search Keywords: PIC12LF1501ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12LF1501-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Programmable I/Os:5
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:1.75 KB
-
Program Memory Type:Flash
-
RAM Size:64 B
Product Guides
+
Frequently Asked Questions
Is PIC12LF1501-I/SN RoHS compliant?
Yes, PIC12LF1501-I/SN is RoHS compliant.
What is the lead time for PIC12LF1501-I/SN?
The standard lead time for PIC12LF1501-I/SN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
92,577
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
100
$0.656
300
$0.643
500
$0.639
1,000
$0.627
2,500
$0.613
5,000
$0.611
7,500
$0.609
10,000 +
$0.608
Click for Quote
Log in
to unlock special pricing