- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12HV615-I/SN
Microchip Technology
PIC12HV615-I/SN
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12HV615-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Program Memory Size:1.75 KB
-
Program Memory Type:Flash
-
RAM Size:64 B
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:5
-
ADC Resolution:10 bit