Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12HV615-I/MF

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube
Search Keywords: PIC12HV615IMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12HV615-I/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Program Memory Size:
    1.75 KB
  • RAM Size:
    64 B
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    5
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12HV615-I/MF RoHS compliant?
Yes, PIC12HV615-I/MF is RoHS compliant.
What is the lead time for PIC12HV615-I/MF?
The standard lead time for PIC12HV615-I/MF is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
121 can ship
MOQ for out of Stock Qty:
150
5 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.914
150
$1.740
300
$1.320
450
$1.230
600 +
$1.210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!