Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12HV609-I/P

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube
Search Keywords: PIC12HV609IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12HV609-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Program Memory Size:
    1.75 KB
  • ADC Resolution:
    N/A
  • RAM Size:
    64 B
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    5
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12HV609-I/P RoHS compliant?
Yes, PIC12HV609-I/P is RoHS compliant.
What is the lead time for PIC12HV609-I/P?
The standard lead time for PIC12HV609-I/P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
165
6 Weeks can ship 11/20/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
165
$1.50
330
$1.14
495
$1.06
660 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!