Available Replacements
替代包装
PIC12F683-I/SN PIC12F683-I/SN Microchip Technology
PIC12F683-I/SN

Microchip Technology

In Stock: 1,300

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F683T-I/SN

8-Pin Flash-Based - 8-Bit CMOS Microcontroller - NanoWatt Technology - 20MHz - 2.0V-5.5V - 6I/O - Industrial Temperature - SOI ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
8-Pin Flash-Based - 8-Bit CMOS Microcontroller - NanoWatt Technology - 20MHz - 2.0V-5.5V - 6I/O - Industrial Temperature - SOIC Package
Search Keywords: PIC12F683TISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F683T-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Number of Programmable I/Os: 5
Program Memory Size: 3.5 KB
RAM Size: 128 B
Operating Temperature: -40 to 85 °C
ADC Resolution: 8 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F683T-I/SN RoHS compliant?
Yes, PIC12F683T-I/SN is RoHS compliant.
What is the lead time for PIC12F683T-I/SN?
The standard lead time for PIC12F683T-I/SN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,290
Can Ship immediately
Minimum Order Quantity:
250
20 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.88
500
$1.86
1,000
$1.77
3,300
$1.76
6,600
$1.74
9,900
$1.72
13,200 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!