- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F683-I/P
Microchip Technology
PIC12F683-I/P
8-Pin Flash-Based - 8-Bit CMOS Microcontroller - NanoWatt Technology - 20MHz - 2.0V-5.5V - 6I/O - Industrial Temperature - Pla ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12F683-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Number of Programmable I/Os:5
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:128 B
-
Program Memory Size:3.5 KB