- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F683-E/SN
Microchip Technology
PIC12F683-E/SN
8-Pin Flash-Based - 8-Bit CMOS Microcontroller - NanoWatt Technology - 20MHz - 2.0V-5.5V - 6I/O - Extended Temperature - SOIC ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC12F683-E/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Number of Programmable I/Os: | 5 |
| RAM Size: | 128 B |
| Program Memory Type: | Flash |
| Program Memory Size: | 3.5 KB |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 125 °C |